960-001459 | Logitech
Webcam BRIO 505, Full HD 1080p, graphite1920x1080, 30 FPS, USB-C, Privacy Shutter
Order No.: 12M4270
EAN: 5099206104884
MPN:
960-001459
BRIO 505 grafit
Unit Price (€ / pc.)
151.6774 € *
Available: 1 pcs.
Available in 5 Days: 1 pcs.
Leadtime: On Request **
Total Price:
151.68 € *
Price list
Quantity
Price per unit*
1 pcs.
151.6774 €
20 pcs.
141.2173 €
*incl. VAT plus shipping costs
**Subject to prior sale
Brio 505 webcam, 960-001459, Logitech
Give employees an easy-to-use webcam that helps them feel authentic during meetings. From the leader in video conferencing hardware, Brio 505 offers crisp video, light and sound optimization, auto-framing1,2, and more, along with easy IT management.
Technical specifications
Usage | Laptop, Screens | |
Version | webcam | |
Data transmission | USB-C | |
Colour | black |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85258900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |