920-008889 | Logitech
Keyboard/Mouse Set MK545, Wireless, Unifying,black, Advanced, DE, Laser, 1000 dpi
Order No.: 12M4262
EAN: 5099206079359
MPN:
920-008889
MK545 schwarz
Unit Price (€ / pc.)
91.154 € *
Available: 0 pcs.
Available in 5 Days: 18 pcs.
Leadtime: On Request **
Keyboard/Mouse Set, 920-008889, Logitech
The 920-008889 is an instantly familiar wireless keyboard and mouse combo built for precision, comfort, and reliability. The full-size keyboard features a familiar key shape, size, and feeling – and the contoured mouse has been designed to fit your right hand.
Features
- Adjustable height - 3 tilt positions (natural, 4°, and 8°)
- On/Off power switch
Technical specifications
Connection | wireless | |
Colour | black | |
Character set | DE |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84716060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |