910-002239 | Logitech
Maus M185, Blau
Unit Price (€ / pc.)
18.6592 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
18.66 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6592 €
10 pcs.
17.3502 €
*incl. VAT plus shipping costs
**Subject to prior sale
Mouse, 910-002239, Logitech
The easy-to-use Logitech® Wireless Mouse M185 is plug-and-play wireless and ready to use right out of the box. You'll enjoy the freedom of a wireless connection that's as reliable as a wired mouse and fast data transfer with virtually no delays or dropouts.
Features
- Wireless Plug&Play connection
- One year battery life
- Logitech's proven reliability and 3 year warranty
- Tiny USB nano-receiver that can remain plugged into your notebook
- Comfortable and curved design
Technical specifications
Connection | wireless | |
Version | mouse | |
Colour | blue |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84716070 |
Original Packaging | Carton with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |