910-006812 | Logitech
Mouse M325s, Wireless, Dark SilverOptical, 1000 dpi, 3 Button
Order No.: 12M4252
EAN: 5099206108752
MPN:
910-006812
M325s Dark Silver
Unit Price (€ / pc.)
40.8051 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: On Request **
M325S Wireless mouse, 910-006812, Logitech
The compact, portable M325S Wireless Mouse features micro-precise scrolling and a tilt wheel to provide speed and accuracy. Easy-to-use and compatible with all of the main OS, it’s ready to work in seconds.
Technical specifications
Connection | wireless | |
Version | mouse | |
Colour | silver |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84716070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |