56013 | Lumberg Automation

AS-Interface cable connector, 4-pin for AS-Interfaces, 56013

Order No.: 50F7936
EAN: 4099889704556
MPN:
56013
0911 ANC 413
Series: 0911 ANC
Lumberg Automation
default L
Image may differ
Unit Price (€ / pc.)
13.9944 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
13.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.9944 €

AS-Interface cable connector, 0911 ANC 413, Lumberg Automation

AS-Interface cable connector, used for distribution of connections or as connector, reusable access technology to IEC 68 and DIN 41611, hexagon screw in stainless steel, 4 poles. AS-Interface connector 0911 ANC 415 is included with the delivered product.

Technical specifications
Suitable for AS-Interfaces
Accessory Type AS-Interface cable connector, 4-pin
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes