69543 | Lumberg Automation

Socket, M8, 4 pole, solder connection, angled, 69543

Order No.: 50F2092
EAN: 4099889694765
MPN:
69543
RKMCW 4
Series: RKMCW
Lumberg Automation
default L
Image may differ
Unit Price (€ / pc.)
12.1975 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
12.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.1975 €

Sensor-actuator connector, 69543, Lumberg Automation

Field attachable connector, M8 female right angle connector with threaded joint, assembling with solder connections.

Features

  • Contact material: CuSn, gold-plated
  • Pollution degree: 3
  • With O-ring
Technical specifications
Version socket
Thread size M8
Contact connection solder connection
Assembly cable assembly
Orientation angled
Pin number 4 pole
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead