7053 | Lumberg Automation
Lumberg Automation 0955 283 203/15 M
Unit Price (€ / pc.)
101.5665 € *
Available: 0 pcs.
Leadtime: On Request **
Sensor-actuator connector, 7053, Lumberg Automation
Interbus installation remote Bus PUR cable, single ended, assembled female M23 connector.
Features
- Contact material: CuZn
- Housing material: CuZn, nickel-plated
- Pollution degree: 3
- Degree of protection: IP68
Technical specifications
Version | plug | |
Thread size | M23 | |
Orientation | straight | |
Pin number | 9 pole |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |