934925003 | Lumberg Automation

Plug, M12, 8 pole, Coupling screw, straight, 934925003

Order No.: 50F3935
EAN: 4099889697087
MPN:
934925003
RSHS 8Y-922/10 M
Series: RSHS
Lumberg Automation
default L
Image may differ
Unit Price (€ / pc.)
143.7044 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
143.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
143.7044 €

Sensor-actuator connector, 934925003, Lumberg Automation

Fast Ethernet Cat5e data single-ended cordset: M12 hybrid receptacle, male, straight, 8-pin, Y-coded, shielded, black body, 50 V AC/ DC, 0.5 A, PUR black cable, 8-wires, Data: 4x 0.15 mm² + Power: 4x 0.75 mm².

Features

  • Contact material: CuSn
  • Pollution degree: 3
  • Overvoltage category: II
Technical specifications
Version plug
Thread size M12
Coding Y
contact surface gold-plated
Assembly cable assembly
Orientation straight
Pin number 8 pole
Degree of protection (IP) IP67/IP69K
Type of locking Coupling screw
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead