1610 02 | Lumberg

DC panel-mount socket, 5.8 mm, 1,95 mm

Order No.: 40F1329
EAN: 4099889874396
MPN:
1610 02
Series: 1610
Lumberg
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
DC built-in socket, 2 mm, 5.8 mm, 1610 06
Order No.: 41P1791
Manufacturer: Lumberg
per pc. 1.1424 € *
*incl. VAT plus shipping costs

Power supply chassis sockets for snap-in front side mounting, type Lumberg 1610.

2-pole, straight, with solder eyelets; Housing: plastic. Color: black. Rated voltage: 12 VDC. Current rating: 0.5 A. Test voltage: 500 V/60 s. Contact resistance: max. 30 mohm. Operating temperatures: - 20 °C to +70 °C.

Technical attributes (type, center pin diameter CP, mating diameter MD): 1610 02, CP 1.95, MD 5.8 mm

Technical specifications
Connection solder connection
Version panel socket
Outer diameter 12 mm
Colour black
Hole diameter 5.8 mm
Assembly built-in mounting
Rated voltage 12 V
Rated current 2 A
Shaft length 14.4 mm
Latching switching function No
Pin diameter 1.95 mm
With bend protection No
Logistics
Country of origin JP
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 41P1791

Manufacturer SKU:

 1610 06

 

Available: 711 pcs. Next delivery: 900 pcs. on 2024-07-10 Leadtime: 8 Weeks **
1.14 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1424 €
100 pcs.
0.9877 €
500 pcs.
0.8687 €
Accessory
NES/J 21 W
Image may differ

Order No.:

 41P1341

Manufacturer SKU:

 NES/J 21 W

 

Available: 560 pcs. Next delivery: 500 pcs. on 2024-09-18 Leadtime: 30 Weeks **
1.26 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2614 €
100 pcs.
1.0948 €
250 pcs.
0.9520 €

Order No.:

 40F160

Manufacturer SKU:

 1633 02

 

Available: 440 pcs. Next delivery: 500 pcs. on 2024-07-12 Leadtime: 8 Weeks **
1.67 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6660 €
25 pcs.
1.4161 €
100 pcs.
1.3090 €
250 pcs.
1.2495 €
1000 pcs.
1.1424 €

Order No.:

 40F120

Manufacturer SKU:

 NES/J 21

 

Available: 6,516 pcs. Leadtime: 8 Weeks **
0.89 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8925 €
100 pcs.
0.7735 €
500 pcs.
0.6783 €

Order No.:

 40F122

Manufacturer SKU:

 NES/J 210

 

Available: 0 pcs. Next delivery: 495 pcs. on 2024-06-14 Leadtime: On Request **
0.82 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8211 €
XNES/J 210 schwarz
Image may differ

Order No.:

 41P1342

Manufacturer SKU:

 XNES/J 210

 

Available: 0 pcs. Leadtime: 9 Weeks **
0.79 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7854 €
1633 03
Image may differ

Order No.:

 41P1328

Manufacturer SKU:

 1633 03

 

Available: 0 pcs. Leadtime: 12 Weeks **
1.36 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3566 €