2410 07 | Lumberg

Panel-mount connector, SMD, Gold, Gold

Order No.: 72F2258
EAN: 4099889815153
MPN:
2410 07
Series: 2410
Lumberg
default L
Image may differ
Unit Price (€ / pc.)
1.1662 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1662 €

SMD USB chassis plugs, angled, type Lumberg 2410 07.

Type A, 4-pole, for PCBs, compatible to USB 2.0; Rated voltage: 30 VAC. Rated current: max. 1.0 A. Insulation resistance: min. 500 Mohm. Test voltage: 500 V/60 s. Case: steel. Contact block: glass fiber-reinforced PBT to UL 94 V-0. Contact spring: copper alloy, gold-plated on nickel primer. Operating temperatures: –55 to +105 °C.

Type: 2410 07, USB chassis plug

Technical specifications
Version A plug
Contact connection SMD
Assembly PCB mounting
Pin number 4 pole
USB Standard USB 2.0
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
2410 05
Image may differ

Order No.:

 41P1344

Manufacturer SKU:

 2410 05

 

Available: 0 pcs. Leadtime: 9 Weeks **
0.95 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9520 €