FLL028673 | LUXO
FL-LED T105 Wh 1100-840 CLA EU -FLL028673
Order No.: 07L4330
EAN: 7040670286734
MPN:
FLL028673
Unit Price (€ / pc.)
288.9439 € *
Available: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
288.94 € *
Price list
Quantity
Price per unit*
1 pcs.
288.9439 €
3 pcs.
280.2807 €
10 pcs.
270.6417 €
25 pcs.
263.4184 €
*incl. VAT plus shipping costs
**Subject to prior sale
Workplace luminaire, FLL028673, LUXO
FLL028673 is a symmetrical distribution table lamp, which has its field of application in workshops and other large work surfaces where a lot of light is required. The luminaire can be adjusted individually and easily. Up-and-down and rotational movements of the luminaire head are possible. ON/OFF switch is located at the top of the luminaire head.
Features
- Triple swivel
- Self-balancing arm
- LED light source
- Integrated table mounting
Applications
- Work benches
- Work surfaces
Technical specifications
Illuminant type | LED | |
Explosion Safe | No | |
Shell Material | sheet steel | |
Luminous flux | 1094 lm | |
Degree of protection (IP) | IP20 | |
Rechargeable | No |
Download
Logistics
Country of origin | No |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |