LX100700 | Luxula
LED lamp, E27, 7 W, 700 lm, 2700 K, 360 °, clear, warm white, F
Order No.: 27L5130
EAN: 4260508895683
MPN:
LX100700
Unit Price (€ / pc.)
4.3911 € *
Available: 10 pcs.
Leadtime: 1 Week **
LED filament lamp, LX100700, Luxula
LED lamp, E27, 7 W, 700 lm, 2700 K, 360 °, clear, warm white, F.
Technical specifications
Radiation angle | 360 ° | |
Version | clear | |
Design | pear form | |
Dimmable | No | |
Energy efficiency class | F | |
Replace for | 60 W incandescent bulb | |
Colour of the LED | warm white | |
Colour temperature | 2700 K | |
Length | 108 mm | |
Power | 7 W | |
Luminous flux | 700 lm | |
Product type | LED | |
Socket version | E27 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85395100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |