LX300100 | Luxula
LED CCT Downlight, 7W, 718lm, 38°, 3000K-6000K
Order No.: 27L5129
EAN: 4260508895669
MPN:
LX300100
Unit Price (€ / pc.)
5.4978 € *
Available: 10 pcs.
Leadtime: 1 Week **
LED CCT Downlight, LX300100, Luxula
LED CCT downlight with adjustable colour temperature via switch on the back, with a narrow beam angle of 38°, an output of 7W and a luminous flux of 718lm, flexible swivelling up to 45°.
Technical specifications
Radiation angle | 38 ° | |
Version | LED CCT downlight | |
diameter | 90 mm | |
Energy efficiency class | F | |
Colour | white | |
Height | 52 mm | |
Power | 7 W | |
Luminous flux | 718 lm | |
average nominal life | 25000 h | |
Rated voltage | 240 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94054110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |