LXSO400100 | Luxula
Solar floodlight, 6 W PV, 700 lm, 6500K, IP66
Order No.: 27L5155
EAN: 4260508890183
MPN:
LXSO400100
Unit Price (€ / pc.)
30.1903 € *
Available: 2 pcs.
Leadtime: 1 Week **
Solar spotlight PRO, LXSO400100, Luxula
Solar floodlight, LED floodlight, solar with rechargeable battery, 50 W, 700 lm, 6500K, IP66.
Technical specifications
Version | solar LED floodlight | |
Colour | black | |
Colour temperature | 6500 K | |
Power | 50 W | |
Luminous flux | 700 lm | |
average nominal life | 25000 h | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94054139 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |