DHP453RFX2 | Makita
Cordl.Impact Drill 18V/3.0Ah incl. accessory set
Order No.: 07L6680
EAN: 0088381811910
MPN:
DHP453RFX2
im Alukoffer inkl. 96-tlg. Zubehörset
Unit Price (€ / pc.)
423.6162 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
423.62 € *
Price list
Quantity
Price per unit*
1 pcs.
423.6162 €
3 pcs.
410.9070 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery-powered impact drill, DHP453RFX2, Makita
Impact drill screwdriver for demanding do-it-yourselfers with a case and an accessory set
Powerful cordless percussion drill with 18 V and electronically adjustable speed. The percussion mechanism can be switched off depending on the application, the max. torque is 42 Nm. This is adjustable in 16 steps plus drilling step.
Technical specifications
Version | Cordless impact drill | |
speed | 1300 1/s | |
Nominal capacity | 3 Ah | |
Rated voltage | 18 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84672110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |