1550.1902 | Marquardt

Rocker switch, red, 1 pole, On-Off, off switch, 7 A/250 VAC, IP40, illuminated

Order No.: 11G1151
EAN: 4099889184501
MPN:
1550.1902
Series: 1550 ECO
Marquardt
default L
front L
Image may differ
Unit Price (€ / pc.)
6.0095 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
6.01 € *
Price list
Quantity
Price per unit*
108 pcs.
6.0095 €
540 pcs.
5.6525 €
1080 pcs.
5.4740 €
2052 pcs.
5.2836 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rocker switches series ECO 1550, type Marquardt 1550.

Single-pole, illuminated (red glow lamp) or not illuminated. Manual, Auto-Off, or Remote-Off switching function; Breaking capacity: 10 (4.0) A/250 VAC. Contact resistance: max. 500 mohm. Insulation resistance: min. 100 Mohm. Material: PA 66 (housing and rocker). Contacts: AgNi 10. Connections: 4.8 x 0.8 mm tabs, silver-plated copper. Mounting: from the rear through snap-in window or panel frame. Ambient temperatures: –20 to +85 °C. Housing color: white. Degree of protection: IP 40, suitable for equipment of safety class II. Inflammability: UL 94 V-0. Test logos: ENEC, UL. Dimensions: 37.2 x 17.3 x 35.8 mm. Cut-out: 10.7 x 25.3 mm.

Break action switches, standard, ON-OFF.

Rocker color: black.

Technical attributes (type, illuminated / not illuminated): 1550.1902, illuminated (red)

Technical specifications
Connection plug-in connection
Design rectangular
illuminated Yes
Actuator colour red
contact surface silver-plated
min. Geräteausschnitt 25.8 x 10.6 mm
Pin number 1 pole
Latching switching function off switch
Breaking capacity 7 A/250 VAC
Shift position On-Off
Protection class IP40
Logistics
Country of origin CN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes