625001.02 | Martor

Safety cutters, BW 22 mm, L 154 mm, 625001.02

Order No.: 07L1353
EAN: 4002632921865
MPN:
625001.02
SECUPRO 625
Series: SECUPRO
Martor
default L
Image may differ
Unit Price (€ / pc.)
38.2347 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
38.23 € *
Price list
Quantity
Price per unit*
1 pcs.
38.2347 €
5 pcs.
35.9499 €
15 pcs.
34.5695 €
50 pcs.
33.0344 €
150 pcs.
31.6540 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety cutter SECUPRO 625 from Martor, with 21 mm cutting depth

The new SECUPRO 625 goes straight to the top position of our list with squeeze-grip knives. Its aspiration is very clear: premium. Because it offers all that professional users require: an aluminium handle, an easy and smooth lever to release the blade, a large cutting depth combined with a very high safety due to the fully automatic blade retraction and a comfortable blade change. All in all, you will know that you have a high-end cutting tool in your hands.

Technical specifications
Version Safety knife
Weight 151 g
Handle Material aluminum
Blade width 22 mm
Length 154 mm
Logistics
Country of origin DE
Customs tariff number 82119300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory