MAX232ACSE+T | Maxim Integrated
Interface IC dual transmitter/receiver RS-232, MAX232ACSE+T, SOIC-16
Order No.: 41S7908
EAN: 4099879087447
MPN:
MAX232ACSE+T
Unit Price (€ / pc.)
3.9270 € *
Available: 0 pcs.
Available in 5 Days: 9,330 pcs.
Leadtime: 1 Week **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
5 pcs.
3.9270 €
25 pcs.
3.7128 €
50 pcs.
3.4986 €
100 pcs.
3.3320 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interface ICs, MAX232ACSE+T, maxim integrated
The MAX232ACSE+T is a line of drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where ±12 V is not available.
Features
- Integrated charge pump circuitry
- Integrated capacitor
- 5 μW shutdown mode
- Saves power for reduced power requirements
Applications
- Interface translation
- Multidrop RS-232 networks
- Portable diagnostics equipment
Technical specifications
Enclosure | SOIC-16 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85423390 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |