MAX3232CSE+T | Maxim Integrated
Interface IC dual transmitter/receiver RS-232, MAX3232CSE+T, SOIC-16
Unit Price (€ / pc.)
1.8088 € *
Available: 6,610 pcs.
Available in 5 Days: 4,725 pcs.
Leadtime: 1 Week **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
10 pcs.
1.6660 €
50 pcs.
1.5708 €
100 pcs.
1.4875 €
250 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interface ICs, MAX3232CSE+T, maxim integrated
The MAX3232CSE+T is a transceiver that has a proprietary low-dropout transmitter output stage enabling true RS-232 performance from a 3.0 V to 5.5 V supply with a dual charge pump.
Features
- Wide single-supply operation from +3 V to +5.5 V supply
- Always-On extra outputs enable monitoring of external devices
- Contains 2 receivers and 2 drivers
Applications
- Battery-powered equipment
- Hand-held equipment
- Peripherals
- Datacom equipment
Technical specifications
Version | Transceiver | |
Enclosure | SOIC-16 | |
max. operating temperature | 70 °C | |
min. operating temperature | 0 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |