MAX691AESE+T | Maxim Integrated
Processor Supervisor IC, SOIC-16, MAX691AESE+T
Unit Price (€ / pc.)
12.7211 € *
Available: 2,306 pcs.
Leadtime: On Request **
Total Price:
127.21 € *
Price list
Quantity
Price per unit*
10 pcs.
12.7211 €
100 pcs.
11.5668 €
500 pcs.
10.5910 €
1000 pcs.
9.7818 €
2000 pcs.
9.0916 €
*incl. VAT plus shipping costs
**Subject to prior sale
Voltage monitoring ICs, MAX691AESE+T, maxim integrated
The MAX691AESE+T is a microprocessor (μP) supervisory circuits that improves performance with 30 μA supply current, 200 ms typ reset active delay on power-up, and 6 ns chip-enable propagation delay.
Features
- 200 ms power-OK/reset timeout period
- 1 μA standby current, 30 μA operating current
- On-Board gating of chip-enable signals, 10 ns max delay
- Voltage monitor for power-fail or low-battery warning
Applications
- Computers
- Controllers
- Intelligent instruments
- Critical μP power monitoring
Technical specifications
Number of Regulators | 1 | |
Output voltage DC | 0.1-0.4 V | |
Output current | 20 mA | |
Enclosure | SOIC-16 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |