MAX809MEUR+T | Maxim Integrated
Processor Supervisor IC, SOT-23-3, MAX809MEUR+T
Order No.: 41S7986
EAN: 4099879104649
MPN:
MAX809MEUR+T
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Available in 5 Days: 2,315 pcs.
Leadtime: 1 Week **
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
5 pcs.
1.6303 €
10 pcs.
1.1781 €
25 pcs.
0.9996 €
50 pcs.
0.8806 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale
Voltage monitoring ICs, MAX809MEUR+T, maxim integrated
The MAX809MEUR+T is a microprocessor (μP) supervisory circuits used to monitor the power supplies in μP and digital systems. It provides excellent circuit reliability and low cost by eliminating external components and adjustments when used with +5 V, +3.3 V, +3.0 V, or +2.5 V powered circuits.
Features
- Precision supply-voltage monitor
- 12 µA supply current
- Power supply transient immunity
- No external components
- 3-Pin SC70 and SOT23 packages
Applications
- Computers
- Controllers
- Intelligent instruments
- Critical µP and µC power monitoring
- Portable/battery-powered equipment
Technical specifications
Number of Regulators | 1 | |
Output voltage DC | 0.4 V | |
Output current | 20 mA | |
Enclosure | SOT-23-3 | |
max. operating temperature | 105 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Customs tariff number | 85423990 |
MSL | MSL 1 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |