SDR-480-48 | MEAN WELL

Power supply, 48 to 55 VDC, 10 A, 48 W, SDR-480-48

Order No.: 62C1564
EAN: 4099891286255
MPN:
SDR-480-48
Series: SDR-480
MEAN WELL
default L
Image may differ
Unit Price (€ / pc.)
217.3654 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
217.37 € *
Price list
Quantity
Price per unit*
1 pcs.
217.3654 €
3 pcs.
210.8323 €
10 pcs.
203.5971 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply, SDR-480-48, MEAN WELL

AC-DC industrial DIN rail power supply, output 48 VDC at 10 A, metal housing, ultra slim width 85.5 mm.

Features

  • High efficiency 94 % and low power dissipation
  • 150 % peak load capacity
  • Built-in constant active PFC function
  • Protection functions: Short circuit, overload, overvoltage, overtemperature
  • Cooling by free air convection
  • Built-in constant current limiting circuit
  • 100 % full load burn-in test
Technical specifications
Number of outputs 1
Output voltage DC 48 to 55 VDC
Output current 10 A
Width 85.5 mm
Input voltage AC 90-264 VAC, 127-370 VDC
Height 125.2 mm
Power 48 W
Depth 128.5 mm
efficiency 94 %
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes