USB-1208FS-PLUS | Meilhaus
USB mini measurement laboratory, USB-1208FS-PLUS
Order No.: 20K265
EAN: 4099891768645
MPN:
USB-1208FS-PLUS
1208FS, 8 channel
Unit Price (€ / pc.)
308.21 € *
Available: 0 pcs.
Leadtime: 1 Week **
USB mini measurement laboratory, USB-1208FS-PLUS, Meilhaus
The USB-1208FS-PLUS is so compact that it fits into a vest pocket. At the same time it contains a complete mini DAQ lab with 12 bit A/D resolution and additional digital I/Os, which can be used for control or switching applications. Use the RedLabs in mobile applications or when there is shortage of space.
Features
- 12 bit multi I/O min DAQ labs for USB
- 8 single-ended or 4 differential A/D channels
- 12 bit A/D conversion. Input range up to ±20 V
- 2 D/A channels, 10 bit D/A conversion
- 16 TTL/CMOS digital I/O channels
- 32 bit event counter
- 2 rows of screw terminals
Technical specifications
Analog Output Channels | 2, 10 bit | |
Analog Input Channels | 12 bit | |
Digital-I/O | 16 | |
Counter | 32 bit |
Download
Logistics
Country of origin | HU |
Customs tariff number | 84733020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |