731 104 ROSA | Meisinger
Grinding pins, Ø 6.5 mm, shaft Ø 2.4 mm, shaft length 13 mm, cylinder, 731 104 ROSA
Unit Price (€ / pc.)
1.6660 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
5 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale
Grinding pins, type Meisinger 731.
Made of corundum, with medium grain; Composite: hard. Grinder: length 13 mm, diameter 6.5 mm. Shaft diameter: 2.4 mm. Design: cylindrical.
Type: 731, grinding pin
Technical specifications
Version | grinding pin | |
speed | 50000 1/s | |
diameter | 6.5 mm | |
Head shape | cylinder | |
Grit | medium | |
Shaft Diameter | 2.4 mm | |
Shaft length | 13 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90184910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |