267.13 | Mentor
Carrying handle, 110 mm, 4.2 cm, Duroplast FS 31
Unit Price (€ / pc.)
8.3657 € *
Available: 10 pcs.
Leadtime: 3 Weeks **
Total Price:
8.37 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3657 €
10 pcs.
7.5089 €
50 pcs.
6.7949 €
100 pcs.
5.9976 €
*incl. VAT plus shipping costs
**Subject to prior sale
Carrying handles, type Mentor 267.13.
Made of Duroplast type FS 31; Color: black. Carrying capacity: 500 N/m. Supplied with M 5 x 12 screws and washers.
Type: 267.13, carrying handle
Technical specifications
Version | handle | |
Type of mounting | screw M5 | |
Drilling distance | 110 mm | |
Width | 16 mm | |
Colour | black | |
Height | 42 mm | |
Length | 130 mm | |
Material | duroplastic |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |