3270.6451 | Mentor
Carrying handle, 100 mm, 3 cm, Chrome-plated steel
Unit Price (€ / pc.)
15.5652 € *
Available: 0 pcs.
Next delivery: 30 pcs. on 2024-06-04
Leadtime: 1 Week **
Total Price:
15.57 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5652 €
10 pcs.
14.0063 €
*incl. VAT plus shipping costs
**Subject to prior sale
Carrying handles, type Mentor, type 3270../3280.
Simple, appealing, stable and ergonomic design; Diameter: 10 mm.
Type: 3270.6451, chromium–plated steel
Technical specifications
Version | handle | |
Type of mounting | screw M5 | |
Drilling distance | 100 mm | |
Width | 40 mm | |
Colour | gray | |
Height | 45 mm | |
Length | 110 mm | |
Material | steel |
Download
Logistics
Country of origin | PL |
Customs tariff number | 73269098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |