487.3 | Mentor
Rotary knob, 3 mm, brass, chrome-plated, silver, Ø 8 mm, H 14 mm, 487.3
Unit Price (€ / pc.)
2.1420 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
100 pcs.
2.1420 €
500 pcs.
2.0349 €
1000 pcs.
1.8564 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary knobs, metal, type Mentor 487.
With fine knurled grip, precision made. Chrome finished brass. with collet mount; Knob diameter: 8.0 mm. Knob height: 14 mm.
Technical attributes (type, for shaft diameter): 487.3, SD 3.0 mm
Technical specifications
Version | rotary knob | |
Type of mounting | collet mounting | |
diameter | 8 mm | |
Colour | silver | |
For shaft diameter | 3 mm | |
Height | 14 mm | |
Marking | No | |
Material | brass, chrome-plated |
Download
Logistics
Country of origin | TN |
Customs tariff number | 83024900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |