1810.4021 | Mentor
4 mm test socket, solder connection, black, 1810.4021
Unit Price (€ / pc.)
1.8326 € *
Available: 35 pcs.
Leadtime: 2 Weeks **
Total Price:
18.33 € *
Price list
Quantity
Price per unit*
10 pcs.
1.8326 €
50 pcs.
1.5946 €
250 pcs.
1.3804 €
1000 pcs.
1.2138 €
2500 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test jacks, 4.0 mm, type Mentor 1810.
For 4.0 mm plug and front-panel mounting; Housing: PC, black. Connections: tinned. Switching voltage: max. 250 V AC/DC. Switching current: max. 3.0 A. Test voltage: 2000 V/50 Hz. Insulation class: VDE 0110, Group C. Operating temperatures: –40 to +85 °C.
Type: Test jack, 1810.4021
Technical specifications
Connection | solder connection | |
Version | test socket | |
Rated Voltage | 250 V | |
Rated current | 3 A | |
Touch safe | Yes | |
diameter | 4 mm | |
Colour | black | |
contact surface | tin-plated | |
Length | 20 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |