M.3030 | Mentor
Metal socket for LEDs
Unit Price (€ / pc.)
3.1297 € *
Available: 74 pcs.
Leadtime: 1 Week **
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1297 €
25 pcs.
2.6537 €
100 pcs.
2.4514 €
250 pcs.
2.3324 €
1000 pcs.
2.1301 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metall-holder for 3 mm LED type Mentor RTM 3030
type: RTM 3030
Housing material: CuZn, chrome finished.
Insert: PC, white
Connections: tinned
Operating temperatures: - 40 to +85 °C
Bushing mount: M 6 x 0.75
Technical specifications
Suitable for | LED 3 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 83024900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |