M.5030 | Mentor
Metal socket for LEDs
Unit Price (€ / pc.)
3.8199 € *
Available: 11 pcs.
Next delivery: 50 pcs. on 2024-05-28
Leadtime: 2 Weeks **
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.3677 €
100 pcs.
2.9393 €
250 pcs.
2.8322 €
1000 pcs.
2.6537 €
*incl. VAT plus shipping costs
**Subject to prior sale
Metall- holder without LED for 5 mm LED type Mentor RTM 5030
type: RTM 5030
Housing material: CuZn, chrome finished
Connections: tinned
Operating temperatures: - 40 to +85 °C
Bushing mount: M 8 x 0.75
Technical specifications
Suitable for | LED 5 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 83024900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |