1272.1020 | Mentor

Light guide, rund, einreihig, stehend, 30 mm, 10-fach

Order No.: 31G8998
EAN: 4099879018519
MPN:
1272.1020
12721020
Series: 1272.1
Mentor
default L
Image may differ
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
1.7493 €

Multiple light guide, 1272.1020, Mentor

Vertical version, 10 channels, mounted with press-fit spigots; Material: PC, crystal clear, UL94. ESD protection: max. 12 kV. Diameter: 3.0 mm. Ambient temperatures: -40 to +85 °C.

Technical attributes (type, FOC length dimension A x-channel display): 1272.1020, light guide, 30.0 mm

Technical specifications
Version planar
Assembly PCB mounting
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes