1800.2032 | Mentor
LED signal light, red, 10 mcd, pitch 2.54 mm, LED number: 1
Unit Price (€ / pc.)
2.3681 € *
Available: 0 pcs.
Leadtime: On Request **
Signal lamp, 1800.2032, Mentor
This component is equipped with lateral fins and grooves, which interlock when stacking the components thus guaranteeing stability on the printed circuit board. The attached fixing pin provides additional mechanical hold. Series 1904 and 1807 are available with integrated protective resistor for various operating voltages on request.
This component can also be equipped with 3-pole LEDs.
Technical specifications
Connection | PCB connection | |
Number of LEDs | 1 | |
Diode Diameter | 5 mm | |
Farbe der Beleuchtung | red | |
Luminous intensity | 0.01 cd | |
Assembly | through hole | |
Rated current | 20 mA | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | TN |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |