BVX-101 | METCAL
METCAL solder fume extraction BVX101
Gas volume extraction system, BVX-101, METCAL
The BVX-101 is a single user, PRE-HEPA-GAS volume extraction system designed to be used directly on the workbench. The unit is designed with an innovative adapter which allows the user to choose between plenum or arm extraction options.
Features
- Portable, single user fume extraction system
- Low noise unit
- Unit easily fits on any bench-top or under-bench
- Two filtration configurations: heavy soldering and light dust or light duty organic solvent and adhesive applications
- Powerful 85m³/hr-airflow rate
Width | 300 mm | |
Height | 290 mm | |
Length | 230 mm | |
Power | 85 W | |
Sound pressure level | 55 db | |
Voltage | 110-240 V | |
Volume flow | 85 m³/h |
Country of origin | CN |
Customs tariff number | 84213925 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |