ATMEGA644-20AU | Microchip

AVR microcontroller, 8 bit, 20 MHz, TQFP-44, ATMEGA644-20AU

Order No.: 64S2975
EAN: 4099879133335
MPN:
ATMEGA644-20AU
Series: ATMEGA644
Microchip
default L
Image may differ
Unit Price (€ / pc.)
8.5680 € *
Available: 4,533 pcs.
Available in 5 Days: 235 pcs.
Leadtime: 4 Weeks **
Total Price:
8.57 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5680 €
10 pcs.
7.9373 €
50 pcs.
7.4851 €
100 pcs.
7.0567 €
250 pcs.
6.7235 €
*incl. VAT plus shipping costs
**Subject to prior sale

CMOS 8-bit microcontroller, ATMEGA644-20AU, ATMEL

The ATMEGA644-20AU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features

  • Advanced RISC architecture
  • High endurance non-volatile memory segments
  • Real time counter with separate oscillator
  • Programmable serial USART
  • External and internal interrupt sources
Technical specifications
Number of I/Os 32
Number of pins 44
Version Flash
Enclosure TQFP-44
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core AVR
Data RAM Size 4 KB
Voltage 2.7-5.5 V
Memory size 64 KB
Clock frequency 20 MHz
Logistics
Country of origin US
Customs tariff number 85423190
MSL MSL 3
Original Packaging Tray with 160 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 22 pcs. Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €