ATMEGA88PA-AU | Microchip

AVR microcontroller, 8 bit, 20 MHz, TQFP-32, ATMEGA88PA-AU

Order No.: 64S3018
EAN: 4099879133717
MPN:
ATMEGA88PA-AU
Series: ATMEGA88PA
Microchip
default L
Image may differ
Unit Price (€ / pc.)
2.7370 € *
Available: 0 pcs.
Available in 5 Days: 2,525 pcs.
Leadtime: 1 Week **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
10 pcs.
2.5347 €
50 pcs.
2.3919 €
100 pcs.
2.2610 €
250 pcs.
2.1539 €
*incl. VAT plus shipping costs
**Subject to prior sale

CMOS 8-bit microcontroller, ATMEGA88PA-AU, ATMEL

The ATMEGA88PA-AU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.

Features

  • Advanced RISC architecture
  • Non-volatile program and data memories
  • Real time counter with separate oscillator
  • Programmable serial USART
  • External and internal interrupt sources
Technical specifications
Number of I/Os 23
Number of pins 32
Version Flash
Enclosure TQFP-32
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core AVR
Data RAM Size 1 KB
Voltage 1.8-5.5 V
Memory size 8 KB
Clock frequency 20 MHz
Logistics
Country of origin FR
Customs tariff number 85423190
MSL MSL 3
Original Packaging Tray with 250 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 2 pcs. Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €