MCP111T-475E/TT | Microchip
Processor Supervisor IC, SOT-23-3, MCP111T-475E/TT
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Available in 5 Days: 160 pcs.
Leadtime: 1 Week **
Voltage detector, MCP111T-475E/TT, ATMEL
The MCP111T-475E/TT is a voltage-detecting device, that is designed to keep a microcontroller in reset until the system voltage has stabilized at the appropriate level for reliable system operation. This device also operates as protection from brown-out conditions when the system supply voltage drops below the specified threshold voltage level.
Features
- Ultra-low supply current
- Precision monitoring options
- Resets microcontroller in a power-loss event
- Pb-free devices
Applications
- Critical microcontroller and microprocessor power-monitoring applications
- Computers
- Intelligent instruments
- Portable battery-powered equipment
Technical specifications
Number of Regulators | 1 | |
Output voltage DC | 0.6 V | |
Output current | 10 mA | |
Enclosure | SOT-23-3 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |