MIKROE-1451 | MikroElektronika
Adapter, USB socket type A to USB socket type B, MIKROE-1451
Order No.: 74S4290
EAN: 4099889816105
MPN:
MIKROE-1451
USB Mini-B Plug to Type-A Fema
Series: ADAPTER
Unit Price (€ / pc.)
7.9373 € *
Available: 3 pcs.
Leadtime: 4 Weeks **
Total Price:
7.94 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9373 €
10 pcs.
6.9734 €
100 pcs.
6.1166 €
250 pcs.
5.8905 €
1000 pcs.
5.5216 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapters, type MIKROE USB Mini-B Plug to Type-A Female adapter.
Mini-USB-B male to USB-A female.
Type: MIKROE-1451, adapter
Technical specifications
Version | adapter | |
Design | straight | |
Connector (exit) | USB socket type B | |
Connector | USB socket type A |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |