MIKROE-1629 | MikroElektronika

HYDROGEN click MIKROE-1629

Order No.: 74S1950
EAN: 8606015075532
MPN:
MIKROE-1629
HYDROGEN click
Series: AIR QUALITY
MikroElektronika
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
16.6362 € *
Available: 2 pcs.
Leadtime: 4 Weeks **
Total Price:
16.64 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6362 €
5 pcs.
15.6366 €
15 pcs.
15.0416 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hydrogen Click, MIKROE-1629, MikroElektronika

Hydrogen Click is a compact add-on board that can detect the presence of hydrogen. This board features an MQ-8 hydrogen (H2) sensor. It has a high sensitivity to hydrogen and can be used to detect hydrogen in concentrations from 100 to 10.000 ppm, communicating with the host MCU through the analog mikroBUS line.

This Click board is suitable as a domestic gas leakage alarm, industrial flammable gas alarm, and portable gas detector. This Click board comes as a fully tested product, ready to be used on a system equipped with the mikroBUS socket.

Technical specifications
Version hydrogen sensor
Logistics
Country of origin RS
Customs tariff number 84733020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
MPU interface
Version
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
MPU interface
Version
Manufacturer SKU:
 MIKROE-1629
1 pcs. 16.6362 €
5 pcs. 15.6366 €
15 pcs. 15.0416 €
16.6362 € - 15.0416 €
2 pcs.
16.64 € *
hydrogen sensor
Manufacturer SKU:
 MIKROE-1626
1 pcs. 20.4085 €
5 pcs. 19.4327 €
20.4085 € - 19.4327 €
0 pcs.
20.41 € *
Carbon monoxide sensor
Manufacturer SKU:
 MIKROE-3056
1 pcs. 67.5325 €
3 pcs. 62.5345 €
5 pcs. 58.9883 €
10 pcs. 53.0026 €
67.5325 € - 53.0026 €
0 pcs.
67.53 € *
I²C
Air quality sensor
Manufacturer SKU:
 MIKROE-1630
1 pcs. 20.4085 €
5 pcs. 19.4327 €
20.4085 € - 19.4327 €
0 pcs.
20.41 € *
Air quality sensor
Manufacturer SKU:
 MIKROE-2767
1 pcs. 52.0506 €
52.0506 €
0 pcs.
52.05 € *
SPI
Ozone sensor