006-1-032-D-K1STH-XS0 | MPE-GARRY

IC contact spring strip, 32 pole, pitch 2.54 mm , brass/copper beryllium for DIL-IC

Order No.: 15B6315
EAN: 4099879023810
MPN:
006-1-032-D-K1STH-XS0
Series: MS xx STG
MPE-GARRY
default L
front L
Image may differ
Unit Price (€ / pc.)
6.1642 € *
Available: 129 pcs.
Leadtime: On Request **
Total Price:
6.16 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1642 €
5 pcs.
5.6049 €
25 pcs.
5.3193 €
100 pcs.
5.0456 €
200 pcs.
4.8909 €
*incl. VAT plus shipping costs
**Subject to prior sale

IC spring socket strips with slightly angled solder pins, type MPE-GARRY MS.

For holes from 0.78 to 0.85 mm, 2.54 mm grid, splittable; Insulating body: thermoplastic to UL 94 V-0 (self-extinguishing). Sleeve: tinned brass. Spring contact: beryllium copper, 0.75 µ gold-plating. Rated current: 1.0 A. Operating temperatures: –55 to 125 °C.

Type: 006-1-032-D-K1STH-XS0, 32-pole

Technical specifications
Version IC contact spring strip
Width 2.54 mm
Suitable for DIL-IC
Height 2.4 mm
Contact material brass/copper beryllium
Length 10.6 mm
Material thermoplastic
max. operating temperature 125 °C
min. operating temperature -55 °C
Rated voltage 150 V
Rated current 3 A
Pin number 32 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes