BU-00260 | Mueller Electric
Adapter BNC female to 2 x 4 mm male
Order No.: 30F1917
EAN: 4099891645014
MPN:
BU-00260
Unit Price (€ / pc.)
10.6862 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
10.69 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6862 €
10 pcs.
9.8770 €
50 pcs.
9.0797 €
100 pcs.
8.5442 €
250 pcs.
8.0087 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adapter, BU-00260, Mueller Electric
The BU-00260 is a BNC female to dual banana plug adapter, which allows a BNC male connector to be used with equipment that uses banana jacks. Typically used for adapting laboratory oscilloscopes and signal generator inputs to coaxial cables.
Technical specifications
Version | adapter | |
Rated Voltage | 30 VAC/30 VDC | |
contact surface | nickel-plated | |
Site (1) | BNC socket | |
Site (2) | 2 x 4 mm plug |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |