NMC-C | Neutrik

Housing for USB, NMC-C

Order No.: 70F1775
EAN: 7613187012204
MPN:
NMC-C
Series: mediaCON
Neutrik
default L
Image may differ
Unit Price (€ / pc.)
5.3074 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
5.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.3074 €

Accessory (D-Sub connector, USB connector), NMC-C, NEUTRIK

Lockable USB Type-C chassis

FEATURES

  • Front and rear side mountable
  • USB receptacle not in scope of delivery
  • Reversible USB-C housing
  • Guiding housing for better protection of receptacles

Technical Data

  • Accessory Type: Lockable
  • Suitable for: USB
Technical specifications
Suitable for USB
Accessory Type housing
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes