NMC-C-HR | Neutrik

USB-C receptacle with lockable housing

Order No.: 70F1776
EAN: 7613187012211
MPN:
NMC-C-HR
Series: mediaCON
Neutrik
default L
Image may differ
Unit Price (€ / pc.)
7.5684 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
7.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.5684 €

C-Socket, NMC-C-HR, NEUTRIK

Lockable USB housing type C with integrated USB port with IF approval

Technical Data

  • Assembly: Front-panel assembly
  • Contact connection: SMT
Technical specifications
Version C socket
Contact connection SMD
Assembly front panel mounting
Pin number 1 pole
USB Standard USB 3.1
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes