BAV70W,115 | NEXPERIA
Diode, 80 V, 0.2 A, SOT323
Unit Price (€ / pc.)
0.0357 € *
Available: 0 pcs.
Leadtime: On Request **
Switching diode, BAV70W,115, NEXPERIA
The BAV70W,115 is a high-speed switching double diode, encapsulated in a very small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package.
Features
- Low leakage current
- Reverse voltage
- Low capacitance
Applications
- High-speed switching at high voltage
- General-purpose switching
Technical specifications
Number of diodes | 1 | |
Version | dual | |
Breakdown voltage | 75 V | |
Enclosure | SOT-323 | |
Pulse power loss | 200 mW | |
max. operating temperature | 150 °C | |
min. operating temperature | -65 °C | |
Assembly | SMD | |
Rated blocking voltage | 100 V |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |