SMR-20 | NOVA

Resistance assortment SBR-20

Order No.: 27E190
EAN: 4099879762320
MPN:
SMR-20
NOVA
default L
Image may differ
Unit Price (€ / pc.)
438.4079 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
438.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
438.4079 €

Chip resistors, thick film, 0201

120 values / 19,890 pieces

Brand: RALEC

Size: 0201

Ohm range: 10R - 1M, exception: 910K

Technical specifications
Design SMD 0201
Leistungsbereich 0.05 W
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly PCB mounting
Tolerance ±1 %
Temperature coefficient ±100 ppm/°C
resistance values 10 Ω to 1 MΩ
Logistics
Country of origin TW
Customs tariff number 85332100
Original Packaging Ammopack with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes