BC161-6 | NXP
Bipolar junction transistor, PNP, 60 V, THT, TO-39, BC161-6
Unit Price (€ / pc.)
1.0115 € *
Available: 64 pcs.
Leadtime: On Request **
Total Price:
1.01 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0115 €
50 pcs.
0.8806 €
100 pcs.
0.7973 €
250 pcs.
0.7140 €
500 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transistors series BC.
Technical attributes (type, package, manufacturer): BC161-6, TO39
Technical specifications
Version | PNP | |
Enclosure | TO-39 | |
max.voltage between collector and base Vcbo | 60 V | |
max.voltage between collector and emitter Vceo | 60 V | |
Assembly | THT | |
Rated current | 100 mA | |
Transit frequency fTmin | 50 MHz |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85412900 |
Original Packaging | Bulk with 10 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |