74HC08D,653 | NXP
Interface IC AND gate 4-element 2-IN CMOS, 74HC08D,653, SOIC-14
Unit Price (€ / pc.)
0.3332 € *
Available: 1,393 pcs.
Leadtime: 6 Weeks **
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.2094 €
100 pcs.
0.1737 €
500 pcs.
0.1499 €
1000 pcs.
0.1309 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quad 2-input OR gate, 74HC08D,653, NXP
The 74HC08D is a quad 2 input AND gate. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.
Features
- Complies with JEDEC standard JESD7A
Technical specifications
Version | AND gate | |
Output current | 5.2 mA | |
Enclosure | SOIC-14 | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423390 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |