TJA1040T/CM,118 | NXP
Interface IC CAN 1MBd standby 5V, TJA1040T/CM,118, SOIC-8
Unit Price (€ / pc.)
1.7731 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
25 pcs.
1.4994 €
100 pcs.
1.3923 €
250 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transceiver, TJA1040T/CM,118, NXP
The TJA1040 is the interface between the Controller Area Network (CAN) protocol controller and the physical bus. It is primarily intended for high speed applications, up to 1 MBaud, in passenger cars. The device provides differential transmit capability to the bus and differential receive capability to the CAN controller.
Features
- Fully compatible with the ISO 11898 standard
- High speed (up to 1 MBaud)
- Very low-current standby mode with remote wake-up capability via the bus
- Very low ElectroMagnetic Emission (EME)
Technical specifications
Version | Transceiver | |
Enclosure | SOIC-8 | |
max. operating temperature | 150 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Customs tariff number | 85423390 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |