HEF4011BT | NXP
Logic gate, 3 V, 15 V, SO14
Unit Price (€ / pc.)
0.8449 € *
Available: 955 pcs.
Leadtime: On Request **
Total Price:
0.84 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8449 €
25 pcs.
0.6902 €
100 pcs.
0.5712 €
250 pcs.
0.4998 €
1000 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quad 2-input NAND gate, HEF4011BT, NXP
The HEF4011B is a quad 2-input NAND gate. The outputs are fully buffered for the highest noise immunity and pattern insensitivity to output impedance.
Features
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
Technical specifications
Output current | 3.6 mA | |
Input voltage | 15 V | |
Enclosure | SOIC-14 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423390 |
Original Packaging | Reel with 2,500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |