2003800 | OBO Bettermann
Hollow wall box, orange, Ø 68 mm, 2003800
Order No.: 46P2073
EAN: 4012196687060
MPN:
2003800
HG 35
Unit Price (€ / pc.)
4.8790 € *
Available: 25 pcs.
Leadtime: 2 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8790 €
25 pcs.
4.5101 €
50 pcs.
4.1412 €
100 pcs.
3.8913 €
500 pcs.
3.6533 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cavity wall, 2003800, OBO Bettermann
The 2003800 is a cavity wall device box for use in cavity walls with an installation depth of at least 35 mm and a plate thickness of 5-28 mm.
Technical specifications
Version | cavity wall box | |
Insertions | 6 | |
Colour | orange | |
Inner dimensions | 68 x 35 mm | |
Cable cross-section | 1.5-2.5 mm² | |
Hole diameter | 68 mm | |
Degree of protection (IP) | IP30 |
Download
Logistics
Customs tariff number | 39259080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |