UW4 | OK International
UW 4, wire-wrap stripping tool
Order No.: 08L660
EAN: 4099891386030
MPN:
UW4
Unit Price (€ / pc.)
83.300 € *
Available: 10 pcs.
Leadtime: 15 Weeks **
Total Price:
83.30 € *
Price list
Quantity
Price per unit*
1 pcs.
83.300 €
5 pcs.
79.968 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand-operated wire-wrap stripping tools, type UW 4.
Fully insulated, for post cross-sections of 1.0 x 1.0 mm and 0.8 x 1.6 mm, and cable cross-sections AWG 26, AWG 24 and AWG 22.
Type: UW 4, wire–wrap stripping tool
Technical specifications
Version | wire wrap-winding tool | |
AWG cross-section | AWG 26 to 22 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84672199 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |